AVR ATtiny Family ATtiny13 Series Microcontrollers 8-bit Microcontrollers:
26 Products FoundAVR ATtiny Family ATtiny13 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 1KB ISP flash memory, 64B SRAM, 64B EEPROM, a 32B register file, and a 4-channel 10-bit A/D converter. The device supports a throughput of 20 MIPS at 20 MHz and operates between 2.7-5.5 volts.
- One 8-Bit Timer/Counter with Prescaler and Two PWM Channels
- FLASH: Upto 1KB
- Enhanced Power-on Reset Circuit
- Upto 4-Channel, 10-Bit ADC
- In-System Programmable via SPI Port
- Six General Purpose Input Output Pins
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Applications: Circuit Breakers, Soft Start Relays, Zero-Crossing Control In Industrial Automation
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.170 25+ HK$5.760 100+ HK$5.020 4000+ HK$4.940 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.020 4000+ HK$4.940 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$13.180 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$12.910 25+ HK$11.760 100+ HK$10.840 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$8.310 25+ HK$7.490 100+ HK$6.750 490+ HK$6.620 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 10Pins | MLF | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$9.290 25+ HK$8.640 100+ HK$7.730 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | 2-Wire, I2C, SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$6.170 25+ HK$5.760 100+ HK$5.020 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$10.280 25+ HK$8.550 100+ HK$8.380 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$8.310 25+ HK$6.750 100+ HK$6.620 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$5.760 25+ HK$5.180 100+ HK$4.770 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$5.550 25+ HK$5.180 100+ HK$5.030 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$8.550 25+ HK$7.160 100+ HK$7.020 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | - | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$12.910 25+ HK$11.760 100+ HK$11.040 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$8.640 25+ HK$7.900 100+ HK$7.160 2000+ HK$7.060 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$12.910 25+ HK$10.770 100+ HK$10.670 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$7.160 2000+ HK$7.060 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.030 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$12.780 25+ HK$11.600 100+ HK$11.470 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$14.390 25+ HK$13.320 100+ HK$12.070 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$13.320 25+ HK$12.250 100+ HK$10.940 4000+ HK$10.730 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$10.440 25+ HK$9.380 100+ HK$8.640 2000+ HK$8.470 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIJ | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$7.320 25+ HK$6.580 100+ HK$6.010 490+ HK$5.890 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 10Pins | MLF-EP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5V | -40°C | 125°C | Surface Mount | AVR | ATtiny13 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$8.640 2000+ HK$8.470 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIJ | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$10.940 4000+ HK$10.730 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||
Each | 1+ HK$5.760 25+ HK$4.770 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | |||||