Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
HC08 Family HC08Q Series Microcontrollers 8-bit Microcontrollers:
13 Products FoundHC08 Family HC08Q Series Microcontrollers 8-bit Microcontrollers
HC08Q family is a member of the low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). M68HC08 family is a Complex Instruction Set Computer (CISC) with a Von Neumann architecture. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
- M68HC08 Core , Clocked Upto 16MHz
- FLASH: Upto 16KB,FLASH: Upto16KB
- Upto 26 GPIO
- Interfaces: SPI
- Upto 10 Channel 10-Bit ADC
- Up to 8.2-MHz internal bus frequency
- Up to 16-bit, 4-channel timer interface module (TIM)
- Trimmable internal oscillator
- Enhanced SCI—LIN Controller
- Applications: Sensors,Industrial and consumer communications,Home appliances ,Security systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$72.050 10+ HK$56.600 25+ HK$53.030 50+ HK$51.010 100+ HK$49.270 More Pricing... | Total:HK$72.05 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 4KB | 16Pins | TSSOP | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$34.780 10+ HK$27.380 25+ HK$25.790 50+ HK$24.730 100+ HK$23.800 More Pricing... | Total:HK$34.78 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 1.5KB | 8Pins | SOIC | 5I/O's | - | 128Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$78.060 10+ HK$55.570 25+ HK$53.010 50+ HK$49.510 100+ HK$46.000 More Pricing... | Total:HK$78.06 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 4KB | 16Pins | SOIC | 14I/O's | RS232, 1-Wire | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$33.000 250+ HK$32.040 500+ HK$31.110 | Total:HK$3,300.00 Min: 100 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 1.53KB | 16Pins | SOIC | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$48.260 10+ HK$37.910 25+ HK$35.520 50+ HK$34.170 100+ HK$33.000 More Pricing... | Total:HK$48.26 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 1.53KB | 16Pins | SOIC | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$34.880 10+ HK$27.460 25+ HK$25.870 50+ HK$24.800 100+ HK$23.870 More Pricing... | Total:HK$34.88 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | - | - | 8Pins | SOIC | 6I/O's | RS232, 1-Wire | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$46.040 10+ HK$36.240 25+ HK$34.140 50+ HK$32.730 100+ HK$31.510 More Pricing... | Total:HK$46.04 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | - | - | 8Pins | SOIC | 6I/O's | RS232, 1-Wire | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 47+ HK$28.240 | Total:HK$1,327.28 Min: 47 / Mult: 47 | HC08 Family HC08Q Series Microcontrollers | HC08 | - | - | 16Pins | SOIC | 14I/O's | SCI, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$55.810 10+ HK$44.300 25+ HK$41.450 50+ HK$39.880 100+ HK$38.440 More Pricing... | Total:HK$55.81 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 8KB | 16Pins | SOIC | 14I/O's | ESCI, SPI | 256Byte | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$38.390 10+ HK$30.220 25+ HK$28.470 50+ HK$27.290 100+ HK$26.270 More Pricing... | Total:HK$38.39 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 16KB | 16Pins | TSSOP | 14I/O's | SCI, SPI | 512Byte | 10Channels | 10Bit | 3V | 5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$39.090 10+ HK$30.780 25+ HK$28.990 50+ HK$27.800 100+ HK$26.760 More Pricing... | Total:HK$39.09 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | - | - | 8Pins | SOIC | 6I/O's | RS232, 1-Wire | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$20.040 10+ HK$14.170 50+ HK$12.440 100+ HK$10.840 250+ HK$10.470 More Pricing... | Total:HK$20.04 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 2MHz | 1.5KB | 8Pins | SOIC | 6I/O's | SCI, SPI | 128Byte | - | - | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | |||||
Each | 1+ HK$35.410 10+ HK$27.870 25+ HK$26.260 50+ HK$25.170 100+ HK$24.230 More Pricing... | Total:HK$35.41 Min: 1 / Mult: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | - | - | 16Pins | DIP | 14I/O's | SCI, SPI | 256Byte | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Through Hole | HC08 | HC08Q | |||||