OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    5. RS08 Family RS08KA Series Microcontrollers 8-bit Microcontrollers

                                                                                                    RS08 Family RS08KA Series Microcontrollers 8-bit Microcontrollers:

                                                                                                    4 Products Found

                                                                                                    RS08 Family RS08KA Series Microcontrollers 8-bit Microcontrollers

                                                                                                    RS08KA microcontrollers (MCUs) are general-purpose 8-bit devices for the ultra-low-end market. Featuring RS08 architecture, RS08KA devices are specifically crafted to be more efficient and cost effective for small memory size microcontrollers. It's ideal for transitioning from solid-state relays and switching systems to a full electronic solution.

                                                                                                    • RS08 Core, Clocked Upto 10MHz
                                                                                                    • RAM: Upto 14B
                                                                                                    • Offers 1 KB write/erase cycles minimum over temperature
                                                                                                    • Interfaces: UART
                                                                                                    • 12 Channel 10-Bit ADC
                                                                                                    • Internal clock source module containing a frequency-locked loop (FLL)
                                                                                                    • Extremely fast, byte-writable programming— up to 20 µs/byte
                                                                                                    • 2 x 8-bit modulo timer with 8-bit prescaler
                                                                                                    • Applications: Lighting system controls, small handheld devices, toys, AC line voltage monitoring
                                                                                                    MC9RS08KA2, MC9RS08KA1 Datasheet
                                                                                                    MC9RS08KA8 Datasheet
                                                                                                    NXP
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    Operating Frequency Max
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    No. of I/O's
                                                                                                    Interfaces
                                                                                                    RAM Memory Size
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    IC Mounting
                                                                                                    MCU Family
                                                                                                    MCU Series
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    MC9RS08KA2CSCR
                                                                                                    NXP MC9RS08KA2CSCR
                                                                                                    2453496

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 8 Bit MCU
                                                                                                    2. General Purpose KA Series
                                                                                                    3. RS08 Family RS08KA Series Microcontrollers
                                                                                                    4. RS08
                                                                                                    5. 20 MHz
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$15.710
                                                                                                    10+
                                                                                                    HK$11.600
                                                                                                    50+
                                                                                                    HK$10.610
                                                                                                    100+
                                                                                                    HK$9.460
                                                                                                    250+
                                                                                                    HK$8.920
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    RS08 Family RS08KA Series Microcontrollers
                                                                                                    RS08
                                                                                                    20MHz
                                                                                                    2KB
                                                                                                    8Pins
                                                                                                    NSOIC
                                                                                                    4I/O's
                                                                                                    -
                                                                                                    63Byte
                                                                                                    -
                                                                                                    -
                                                                                                    1.8V
                                                                                                    5.5V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    RS08
                                                                                                    RS08KA
                                                                                                    MC9RS08KA1CPC
                                                                                                    NXP MC9RS08KA1CPC
                                                                                                    2314616

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 8 Bit MCU
                                                                                                    2. General Purpose KA Series
                                                                                                    3. RS08 Family RS08KA Series Microcontrollers
                                                                                                    4. RS08
                                                                                                    5. 20 MHz
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$13.390
                                                                                                    10+
                                                                                                    HK$9.820
                                                                                                    50+
                                                                                                    HK$8.370
                                                                                                    100+
                                                                                                    HK$7.930
                                                                                                    250+
                                                                                                    HK$7.460
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    RS08 Family RS08KA Series Microcontrollers
                                                                                                    RS08
                                                                                                    20MHz
                                                                                                    1KB
                                                                                                    8Pins
                                                                                                    DIP
                                                                                                    4I/O's
                                                                                                    RS232, 1-Wire
                                                                                                    63Byte
                                                                                                    40Channels
                                                                                                    -
                                                                                                    1.8V
                                                                                                    5.5V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Through Hole
                                                                                                    RS08
                                                                                                    RS08KA
                                                                                                    MC9RS08KA4CPG
                                                                                                    NXP MC9RS08KA4CPG
                                                                                                    2890137

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 8 Bit MCU
                                                                                                    2. RS08 Family RS08KA Series Microcontrollers
                                                                                                    3. RS08
                                                                                                    4. 20 MHz
                                                                                                    5. 4 KB
                                                                                                    6. 16 Pins
                                                                                                    7. DIP
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$14.800
                                                                                                    10+
                                                                                                    HK$11.630
                                                                                                    50+
                                                                                                    HK$10.870
                                                                                                    100+
                                                                                                    HK$10.430
                                                                                                    250+
                                                                                                    HK$10.040
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    RS08 Family RS08KA Series Microcontrollers
                                                                                                    RS08
                                                                                                    20MHz
                                                                                                    4KB
                                                                                                    16Pins
                                                                                                    DIP
                                                                                                    14I/O's
                                                                                                    I2C
                                                                                                    126Byte
                                                                                                    12Channels
                                                                                                    10Bit
                                                                                                    1.8V
                                                                                                    5.5V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Through Hole
                                                                                                    RS08
                                                                                                    RS08KA
                                                                                                    MC9RS08KA1CSC
                                                                                                    NXP MC9RS08KA1CSC
                                                                                                    1296221

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 8 Bit MCU
                                                                                                    2. RS08 Family RS08KA Series Microcontrollers
                                                                                                    3. RS08
                                                                                                    4. 10 MHz
                                                                                                    5. 1 KB
                                                                                                    6. 8 Pins
                                                                                                    7. SOIC
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$17.210
                                                                                                    10+
                                                                                                    HK$12.210
                                                                                                    50+
                                                                                                    HK$10.260
                                                                                                    100+
                                                                                                    HK$9.370
                                                                                                    250+
                                                                                                    HK$9.090
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    RS08 Family RS08KA Series Microcontrollers
                                                                                                    RS08
                                                                                                    -
                                                                                                    -
                                                                                                    8Pins
                                                                                                    SOIC
                                                                                                    6I/O's
                                                                                                    Serial
                                                                                                    63Byte
                                                                                                    -
                                                                                                    -
                                                                                                    1.8V
                                                                                                    5.5V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    RS08
                                                                                                    RS08KA
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-4 of 4 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.