ARM Microcontrollers:
6 Products FoundKinetis L Family KL3x Series Microcontrollers ARM Microcontrollers
Kinetis KL3x MCU family combines ultra-low power performance with a rich suite of analog, communication, timing, and control peripherals for consumer and industrial metering applications.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto 256KB, 64B Flash Cache
- FlexIO for universal or customized serial peripheral emulation
- Interfaces: LPUART, SPI, I²C
- Upto (Configurable) 16-Bit ADC, 12-Bit DAC
- LP timer and DMA support low-power mode operation without waking up the core
- Up to 4-ch. DMA for peripheral and memory servicing
- Integrated temperature sensor
- Applications: Blood glucose meters,Electronic scales,Flow meters,Smart meters,Thermostats
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$47.130 10+ HK$28.350 | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 100Pins | LQFP | 84I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$40.330 10+ HK$35.290 25+ HK$29.240 50+ HK$26.210 100+ HK$24.200 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART | 4KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$66.720 10+ HK$53.910 25+ HK$50.950 50+ HK$48.930 100+ HK$47.000 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$74.890 10+ HK$56.150 25+ HK$53.520 50+ HK$49.990 100+ HK$46.450 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$40.530 10+ HK$31.730 25+ HK$30.090 50+ HK$28.780 100+ HK$27.460 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 8KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ HK$41.600 10+ HK$40.680 25+ HK$39.750 50+ HK$38.820 100+ HK$37.900 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | 54I/O's | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x |