Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      MKV10Z32VLF7

                      ARM MCU, Kinetis V Series, Motor Control, Kinetis V Family KV1x Series Microcontrollers

                      NXP MKV10Z32VLF7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMKV10Z32VLF7
                      Order Code2401888
                      Product RangeKinetis V Family KV1x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$25.810
                      10+HK$24.910
                      25+HK$24.010
                      50+HK$23.100
                      100+HK$22.200
                      250+HK$21.290
                      500+HK$20.390
                      1000+HK$19.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$25.81
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMKV10Z32VLF7
                      Order Code2401888
                      Product RangeKinetis V Family KV1x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeKinetis V Family KV1x Series Microcontrollers
                      Device CoreARM Cortex-M0+
                      Data Bus Width32 bit
                      Operating Frequency Max75MHz
                      Program Memory Size32KB
                      No. of Pins48Pins
                      IC Case / PackageLQFP
                      No. of I/O's40I/O's
                      InterfacesI2C, SPI, UART
                      RAM Memory Size8KB
                      ADC Channels16Channels
                      ADC Resolution16Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyKinetis V
                      MCU SeriesKV1x
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MKV10Z32VLF7 is a 32-bit Kinetis KV1x Motor Control and Power Conversion Microcontroller based on ARM Cortex-M0+ RISC architecture core. The core running at 75MHz with hardware square root and divide capability, it delivers a 35% increase in performance versus comparable MCUs allowing it to target BLDC as well as PMSM motors. The device incorporates 32kB internal flash, 8kB internal RAM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 40 general-purpose I/O pins. This device also features communication interfaces like two UART modules, one SPI module and one I2C module.

                      • Nine low-power modes to provide power optimization based on application requirements
                      • 4-channel DMA Controller
                      • SWD interface and Micro Trace buffer
                      • Bit manipulation engine (BME)
                      • External watchdog timer
                      • Advanced independent clocked watchdog
                      • Memory Mapped Divide and Square Root (MMDVSQ) module
                      • Multipurpose clock generator (MCG)
                      • 80-bit Unique identification (ID) number per chip
                      • Hardware CRC module
                      • Programmable delay block
                      • One 6-channel FlexTimer (FTM)
                      • Two 2-channel FlexTimers (FTM) with quadrature decoder functionality
                      • 16-bit Low-power timer (LPTMR)
                      • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
                      • General-purpose I/O

                      Applications

                      Industrial, Motor Drive & Control, Power Management

                      Technical Specifications

                      Product Range

                      Kinetis V Family KV1x Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      32KB

                      IC Case / Package

                      LQFP

                      Interfaces

                      I2C, SPI, UART

                      ADC Channels

                      16Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      KV1x

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM Cortex-M0+

                      Operating Frequency Max

                      75MHz

                      No. of Pins

                      48Pins

                      No. of I/O's

                      40I/O's

                      RAM Memory Size

                      8KB

                      ADC Resolution

                      16Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      Kinetis V

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:3A991.a.2
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002199
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.