ARM Microcontrollers:
11 Products FoundLPC Family LPC81x Series Microcontrollers ARM Microcontrollers
LPC81x MCU family provides an optimal entry point into the low-cost LPC800 series. This family balances a range of versatile timing, connectivity, and analog peripherals while delivering it in a low pin count easy to use package. Unique to this price level, this family provides three select peripherals to ease transition into the 32-bit space.
- ARM Cortex-M0+, Clocked Upto 30 MHz
- FLASH: Upto 64KB, EEPROM: Upto 4KB, SRAM: Upto 16KB
- 54 GPIO
- Interfaces: 2x I2C, SPI, UART
- 12 Channel 12-Bit ADC,1x 10--Bit DAC. (LPC804)
- NFC Support
- Capacitivie touch supported
- Applications: Human machine interface (HMI),IoT end nodes,Sensor gateways
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$15.360 10+ HK$14.340 50+ HK$13.320 100+ HK$12.290 250+ HK$11.270 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$14.720 10+ HK$9.430 50+ HK$9.190 100+ HK$8.950 250+ HK$8.900 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | XSON | 14I/O's | I2C, SPI, USART | 4KB | 12Channels | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$12.950 10+ HK$7.300 50+ HK$7.180 100+ HK$7.060 250+ HK$7.020 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ HK$13.470 10+ HK$10.580 50+ HK$8.440 100+ HK$7.870 250+ HK$7.290 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 2KB | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$8.950 250+ HK$8.900 500+ HK$8.860 1000+ HK$8.820 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | XSON | 14I/O's | I2C, SPI, USART | 4KB | 12Channels | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$10.500 250+ HK$10.290 500+ HK$10.060 1000+ HK$8.960 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$8.210 250+ HK$7.730 500+ HK$7.570 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$13.720 10+ HK$8.540 50+ HK$8.380 100+ HK$8.210 250+ HK$7.730 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$7.060 250+ HK$7.020 500+ HK$6.980 1000+ HK$6.890 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$14.810 10+ HK$12.000 50+ HK$11.250 100+ HK$10.500 250+ HK$10.290 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | |||||
Each | 1+ HK$12.950 10+ HK$7.380 50+ HK$7.300 100+ HK$7.040 250+ HK$6.790 | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x |