PIC18 Family PIC18F42xx Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundPIC18 Family PIC18F42xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. On top of these features, the family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.
- Clocked up to 40 MHz
- Flash: Up to 4KB, SRAM: 512B, EEPROM: 256B.
- Enhanced Capture/Compare/PWM (ECCP)
- Interfaces: I2C, SPI, EUSART.
- 10-bit ADC
- Dual Analog Comparators with Input Multiplexing
- 1x 8bit and 3x16 Bit Timers
- Self-Programmable under Software Control
- Up to 36 I/O pins
- Applications: Life support and/or safety applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$38.140 25+ HK$37.800 | Min: 1 / Mult: 1 | PIC18 Family PIC18F42xx Series Microcontrollers | PIC18 | 40MHz | 4KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F42xx | |||||
Each | 1+ HK$71.570 25+ HK$70.140 100+ HK$68.710 160+ HK$67.280 | Min: 1 / Mult: 1 | PIC18 Family PIC18F42xx Series Microcontrollers | PIC18 | 40MHz | 4KB | 44Pins | TQFP | 36I/O's | AUSART, I2C, PSP, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F42xx | |||||
Each | 1+ HK$35.310 25+ HK$34.890 100+ HK$34.200 160+ HK$33.500 | Min: 1 / Mult: 1 | PIC18 Family PIC18F42xx Series Microcontrollers | PIC18 | 40MHz | 4KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F42xx | |||||