ARM Microcontrollers:
2 Products FoundFind a huge range of Synergy Family S1 Series S128 Group Microcontrollers ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$48.170 10+ HK$36.910 25+ HK$34.120 50+ HK$32.150 100+ HK$30.170 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 64Pins | LQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 24KB | 21Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 Series | |||||
Each | 1+ HK$30.580 10+ HK$26.310 25+ HK$21.540 50+ HK$21.350 100+ HK$21.160 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 32Pins | LQFP | 24I/O's | CAN, I2C, SCI, SPI, UART, USB | 24KB | 10Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 |