Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 16-bit Microcontrollers
                                                                                                  5. HCS12 Family S12GC Series Microcontrollers 16-bit Microcontrollers

                                                                                                  HCS12 Family S12GC Series Microcontrollers 16-bit Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of HCS12 Family S12GC Series Microcontrollers 16-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  MCU Series
                                                                                                  MCU Family
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice ForQuantity
                                                                                                  MC9S12GC32CFUE
                                                                                                  NXP MC9S12GC32CFUE
                                                                                                  2890243

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. HCS12 Family S12GC Series Microcontrollers
                                                                                                  3. HCS12
                                                                                                  4. 16 bit
                                                                                                  5. 50 MHz
                                                                                                  6. 32 KB
                                                                                                  Each
                                                                                                  1+
                                                                                                  HK$139.610
                                                                                                  10+
                                                                                                  HK$110.730
                                                                                                  25+
                                                                                                  HK$103.520
                                                                                                  50+
                                                                                                  HK$99.550
                                                                                                  100+
                                                                                                  HK$95.580
                                                                                                  Min: 1 / Mult: 1
                                                                                                  HCS12 Family S12GC Series Microcontrollers
                                                                                                  HCS12
                                                                                                  16 bit
                                                                                                  50MHz
                                                                                                  32KB
                                                                                                  80Pins
                                                                                                  QFP
                                                                                                  60I/O's
                                                                                                  SCI, SPI
                                                                                                  2KB
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  2.97V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  S12GC
                                                                                                  S12
                                                                                                  MC9S12GC128CFUE
                                                                                                  NXP MC9S12GC128CFUE
                                                                                                  1165796

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 16BIT
                                                                                                  3. HCS12
                                                                                                  4. 25MHZ
                                                                                                  5. QFP-80
                                                                                                  Each
                                                                                                  1+
                                                                                                  HK$193.610
                                                                                                  10+
                                                                                                  HK$166.750
                                                                                                  25+
                                                                                                  HK$154.140
                                                                                                  50+
                                                                                                  HK$146.070
                                                                                                  100+
                                                                                                  HK$142.660
                                                                                                  Min: 1 / Mult: 1
                                                                                                  HCS12 Family S12GC Series Microcontrollers
                                                                                                  HCS12
                                                                                                  16 bit
                                                                                                  25MHz
                                                                                                  128KB
                                                                                                  80Pins
                                                                                                  QFP
                                                                                                  60I/O's
                                                                                                  CAN, SPI, SCI
                                                                                                  4KB
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  2.35V
                                                                                                  2.75V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  S12G
                                                                                                  HCS12
                                                                                                  ComparePrice ForQuantity
                                                                                                  1-2 of 2 items
                                                                                                  of 1 page(s)
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
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
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.