Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers

                      STM32 Family STM32WB Series Microcontrollers 32-bit Microcontrollers:

                      2 Products Found
                      Find a huge range of STM32 Family STM32WB Series Microcontrollers 32-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      STM32WB55VCQ6
                      STMICROELECTRONICS STM32WB55VCQ6
                      3642681

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. MCU-Application Specific 32 bit
                      2. 64 MHz
                      3. 128 KB RAM/256 KB Program
                      4. 1.71 V to 3.6 V in
                      5. UFBGA-129
                      Each
                      1+
                      HK$42.120
                      Min: 1 / Mult: 1
                      STM32 Family STM32WB Series Microcontrollers
                      ARM Cortex-M4F, ARM Cortex-M0+
                      32 bit
                      64MHz
                      256KB
                      129Pins
                      UFBGA
                      72I/O's
                      I2C, LPUART, SAI, SPI, USART, USB
                      128KB
                      16Channels
                      12Bit
                      1.71V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32WB
                      STM32WB55RGV7
                      STMICROELECTRONICS STM32WB55RGV7
                      3933197

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. MCU
                      2. Application Specific
                      3. 32 bit
                      4. Wireless MCU
                      5. 64 MHz
                      6. 256 KB RAM/1 MB Program
                      7. VFQFPN-68
                      Each
                      1+
                      HK$51.330
                      10+
                      HK$50.720
                      Min: 1 / Mult: 1
                      STM32 Family STM32WB Series Microcontrollers
                      ARM Cortex-M4F, ARM Cortex-M0+
                      32 bit
                      64MHz
                      1MB
                      68Pins
                      VFQFPN
                      49I/O's
                      I2C, LPUART, SAI, SPI, USART, USB
                      256KB
                      16Channels
                      12Bit
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Surface Mount
                      STM32
                      STM32WB
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.