32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$463.010 5+ HK$427.440 10+ HK$391.860 25+ HK$369.020 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 516Pins | FBGA | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | 1.376MB | 138Channels | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | - | |||||
Each | 1+ HK$139.380 10+ HK$135.230 25+ HK$134.150 | Min: 1 / Mult: 1 | RH850 Family RH850/C1x Series RH850/C1M-A2 Group Microcontrollers | G3MH | 32 bit | 320MHz | 4MB | 252Pins | FBGA | 99I/O's | CAN, CSI, LIN, SPI, UART | 256KB | 48Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/C1x | AEC-Q100 | |||||
Each | 1+ HK$178.330 10+ HK$148.330 25+ HK$139.080 50+ HK$136.300 100+ HK$133.520 | Min: 1 / Mult: 1 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | - | 96Pins | FBGA | 38I/O's | SPI, USB | 64KB | 4Channels | 12Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | xCORE | XS1-U | - | |||||
Each | 1+ HK$313.730 5+ HK$289.330 10+ HK$276.320 25+ HK$247.070 50+ HK$235.700 | Min: 1 / Mult: 1 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | - | 217Pins | FBGA | 73I/O's | SPI, USB | 128KB | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | xCORE | XS1-U | - |