32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$70.860 25+ HK$63.050 100+ HK$58.200 250+ HK$58.120 | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ HK$70.940 25+ HK$64.450 100+ HK$58.450 416+ HK$57.290 | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ HK$26.670 10+ HK$19.990 25+ HK$18.320 50+ HK$17.410 100+ HK$16.490 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX13T Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART | 12KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ HK$21.870 10+ HK$13.570 50+ HK$13.240 100+ HK$12.910 250+ HK$12.580 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX13T Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 32Pins | LQFP | 22I/O's | I2C, SPI, UART, USART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 |