32-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$143.850 10+ HK$107.280 25+ HK$99.960 50+ HK$97.660 100+ HK$95.360 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ HK$127.580 10+ HK$94.620 25+ HK$88.040 50+ HK$86.280 100+ HK$84.520 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 54I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ HK$143.540 10+ HK$115.970 25+ HK$107.930 50+ HK$102.980 100+ HK$98.020 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ HK$130.810 10+ HK$103.800 25+ HK$97.070 50+ HK$93.360 100+ HK$90.950 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ HK$124.090 10+ HK$98.320 25+ HK$91.920 50+ HK$88.840 100+ HK$85.750 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC |