Print Page
Image is for illustrative purposes only. Please refer to product description.
702 In Stock
Need more?
702 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$142.490 |
10+ | HK$113.630 |
25+ | HK$112.850 |
Price for:Each
Minimum: 1
Multiple: 1
HK$142.49
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F701378EAFP-C#BA2
Order Code4203784
Technical Datasheet
Device CoreG3M
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageLFQFP
No. of I/O's82I/O's
InterfacesCAN, CSI, FlexRay, LIN, SPI, UART
RAM Memory Size192KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyRH850
MCU SeriesRH850/P1x
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
RH850/P1M-E is a high-end automotive microcontroller for electronic power steering systems. It is designed specifically for electronic power steering systems and supports the new CAN-FD communication standard. It consists of 32bit Timer (ch) x 12, 16bit Timer (ch) x 48, Watchdog Timer (ch) x 1, TSG3 x2unit, ENCA x2unit, OSTM x7unit, TPBA x2unit.
- CPU: G3M core, maximum 160MHz
- Voltage rating range from 3V to 5.5V
- Memory: SRAM maximum 192KB, program flash maximum 2MB
- PWM: PWM output x 32, 3-phase PWM output function
- Analog function: 12bit A/D Converter (ch) x 24
- On-chip oscillator frequency is 8MHz
- PLL, Power-On reset
Technical Specifications
Product Range
RH850 Family RH850/P1x Series RH850/P1M-E Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LFQFP
Interfaces
CAN, CSI, FlexRay, LIN, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RH850/P1x
SVHC
No SVHC (21-Jan-2025)
Device Core
G3M
Operating Frequency Max
160MHz
No. of Pins
144Pins
No. of I/O's
82I/O's
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
MCU Family
RH850
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003