32-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1200+ HK$72.670 3600+ HK$72.520 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ HK$110.150 25+ HK$101.030 100+ HK$93.840 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ HK$92.330 25+ HK$88.520 100+ HK$85.100 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ HK$121.170 10+ HK$95.850 25+ HK$89.440 50+ HK$85.950 100+ HK$82.450 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ HK$62.390 25+ HK$57.220 100+ HK$55.600 160+ HK$53.970 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ HK$65.850 25+ HK$60.420 100+ HK$54.830 160+ HK$53.740 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ HK$119.990 10+ HK$94.850 25+ HK$88.560 50+ HK$85.990 100+ HK$81.650 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ HK$66.010 10+ HK$51.370 25+ HK$50.760 50+ HK$50.150 100+ HK$49.530 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ HK$110.810 10+ HK$87.380 25+ HK$81.470 50+ HK$78.260 100+ HK$75.050 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | QFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$104.120 10+ HK$91.110 25+ HK$75.490 50+ HK$67.680 100+ HK$62.480 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX21A Group Microcontrollers | - | 32 bit | 50MHz | 384KB | 80Pins | LQFP | 51I/O's | I2C, SPI, UART | 64KB | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ HK$50.920 25+ HK$45.420 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - |