32-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$19.080 10+ HK$13.070 50+ HK$12.910 100+ HK$12.750 250+ HK$12.330 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 32Pins | LQFP | 22I/O's | I2C, SCI, SPI, UART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ HK$21.870 10+ HK$13.570 50+ HK$13.160 100+ HK$12.750 250+ HK$11.760 More Pricing... | Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | 26I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ HK$54.170 10+ HK$41.930 25+ HK$41.330 50+ HK$40.730 100+ HK$40.130 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | - | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ HK$35.430 10+ HK$26.880 25+ HK$24.740 50+ HK$23.550 100+ HK$22.360 More Pricing... | Min: 1 / Mult: 1 | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART | 8KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire+ | MCF51QU | - | |||||
Each | 1+ HK$21.870 10+ HK$13.570 50+ HK$13.240 100+ HK$12.910 250+ HK$12.580 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX13T Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 32Pins | LQFP | 22I/O's | I2C, SPI, UART, USART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - |