FT32 Family FT93x Series Microcontrollers 32-bit Microcontrollers:
2 Products FoundFind a huge range of FT32 Family FT93x Series Microcontrollers 32-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Bridgetek
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$60.440 10+ HK$50.090 25+ HK$46.610 50+ HK$44.470 100+ HK$44.150 | Total:HK$60.44 Min: 1 / Mult: 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | -40°C | 85°C | Surface Mount | FT32 | FT93x | |||||
Each | 1+ HK$90.110 10+ HK$69.680 25+ HK$66.430 50+ HK$62.070 100+ HK$57.710 More Pricing... | Total:HK$90.11 Min: 1 / Mult: 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | -40°C | 85°C | Surface Mount | FT32 | FT93x | |||||