32-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$666.610 5+ HK$582.670 10+ HK$543.470 25+ HK$518.050 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 388Pins | BGA | 56I/O's | CAN, SCI, SPI | 32KB | 32Channels | 10Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ HK$396.750 5+ HK$346.790 10+ HK$323.450 25+ HK$308.330 50+ HK$300.570 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | - | 144Pins | LQFP | 15I/O's | QSPI, UART | - | 8Channels | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ HK$433.730 5+ HK$379.110 10+ HK$353.600 25+ HK$337.070 50+ HK$328.590 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | - | 132Pins | QFP | 15I/O's | QSPI, UART | - | - | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - |