32-bit Microcontrollers:

825 Products Found
Find a huge range of 32-bit Microcontrollers at e絡盟 Hong Kong. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3677508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$192.910
Min: 1 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, Ethernet, I2C, SPI
240KB
50Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3677508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$192.910
Min: 10 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, Ethernet, I2C, SPI
240KB
50Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
1778989

RoHS

Each
1+
HK$76.280
Min: 1 / Mult: 1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1640233

RoHS

Each
1+
HK$56.310
Min: 1 / Mult: 1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778490

RoHS

Each
1+
HK$85.990
Min: 1 / Mult: 1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778492

RoHS

Each
1+
HK$97.660
25+
HK$87.300
100+
HK$87.170
119+
HK$87.040
Min: 1 / Mult: 1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2946857

RoHS

Each
1+
HK$141.140
10+
HK$114.020
25+
HK$109.330
50+
HK$102.840
100+
HK$96.340
More Pricing...
Min: 1 / Mult: 1
RX Family RX600 Series RX621 Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
105I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
1778953

RoHS

Each
1+
HK$60.560
Min: 1 / Mult: 1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
QFN
53I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3294295

RoHS

Each
1+
HK$65.190
10+
HK$63.300
25+
HK$61.410
50+
HK$59.520
100+
HK$57.630
More Pricing...
Min: 1 / Mult: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
eTQFP
48I/O's
CAN, I2C, SPI, UART
96KB
27Channels
12Bit
1.14V
1.26V
-40°C
125°C
Surface Mount
SPC5
SPC582Bx
AEC-Q100
2929218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$142.360
Min: 1 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, LIN, SPI
240KB
50Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2454785

RoHS

Each
1+
HK$175.130
10+
HK$156.400
25+
HK$147.920
50+
HK$119.850
100+
HK$117.130
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
144Pins
LQFP
121I/O's
CAN, I2C, SCI, SPI
80KB
20Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2929218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$142.360
Min: 10 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, LIN, SPI
240KB
50Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3642681

RoHS

Each
1+
HK$43.950
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
256KB
129Pins
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
3933197

RoHS

Each
1+
HK$53.570
10+
HK$52.930
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
1MB
68Pins
VFQFPN
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WB
-
4335451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1,113.200
5+
HK$974.050
10+
HK$807.070
25+
HK$723.580
Min: 1 / Mult: 1
AURIX Family TC38x Series Microcontrollers
TriCore
32 bit
300MHz
10MB
292Pins
LFBGA
10I/O's
CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI
1.568MB
110Channels
10Bit, 12Bit
1.375V
1.125V
-40°C
150°C
Surface Mount
AURIX
TC38x
AEC-Q100
4335451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$807.070
25+
HK$723.580
Min: 10 / Mult: 1
AURIX Family TC38x Series Microcontrollers
TriCore
32 bit
300MHz
10MB
292Pins
LFBGA
10I/O's
CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI
1.568MB
110Channels
10Bit, 12Bit
1.375V
1.125V
-40°C
150°C
Surface Mount
AURIX
TC38x
AEC-Q100
2218390

RoHS

Each
1+
HK$194.260
10+
HK$184.920
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2929217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$265.290
5+
HK$240.330
10+
HK$215.360
25+
HK$208.980
Min: 1 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
292Pins
LFBGA
-
ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI
472KB
60Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2929220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$181.910
10+
HK$145.580
25+
HK$136.460
50+
HK$131.490
100+
HK$126.510
Min: 1 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, SPI
192KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3514449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$117.170
10+
HK$90.570
25+
HK$88.210
50+
HK$86.570
100+
HK$84.880
More Pricing...
Min: 1 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
1MB
144Pins
TQFP-EP
-
ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT
193KB
24Channels
12Bit
1.17V
1.43V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3677507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$123.320
10+
HK$114.640
25+
HK$107.660
50+
HK$102.800
100+
HK$97.810
Min: 1 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, SPI
192KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2931343

RoHS

Each
1+
HK$457.450
10+
HK$398.290
Min: 1 / Mult: 1
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32 bit
240MHz
2MB
257Pins
MAPBGA
-
CAN, Ethernet, I2C, LIN, SPI
1.5MB
16Channels
12Bit
1.19V
1.31V
-40°C
125°C
Surface Mount
S32R
S32Rxx
AEC-Q100
2775996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.020
10+
HK$41.580
25+
HK$38.670
50+
HK$36.340
100+
HK$34.000
More Pricing...
Min: 1 / Mult: 1
-
-
32 bit
32MHz
512KB
40Pins
HVQFN
20I/O's
I2C, SPI, UART
32KB
6Channels
10Bit
2V
3.2V
-40°C
125°C
Surface Mount
-
-
-
2908857

RoHS

Each
1+
HK$373.320
5+
HK$339.980
10+
HK$306.620
25+
HK$303.720
Min: 1 / Mult: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
3775935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$884.710
Min: 1 / Mult: 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
300MHz
8MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, LIN, SPI
2.7MB
84Channels
12Bit
1.17V
1.43V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
1-25 of 825 items
of 33 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM