AVR DA Family AVR128DA Series Microcontrollers 8-bit Microcontrollers:
17 Products FoundFind a huge range of AVR DA Family AVR128DA Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, STM8 Family STM8S Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$17.910 25+ HK$17.560 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$17.920 25+ HK$17.350 100+ HK$16.360 160+ HK$16.280 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$11.840 25+ HK$11.510 100+ HK$11.470 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SOIC | 23I/O's | I2C, SPI, UART, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$17.020 25+ HK$15.620 100+ HK$14.140 250+ HK$13.860 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$13.730 25+ HK$11.350 100+ HK$11.260 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$15.870 25+ HK$14.970 100+ HK$13.900 250+ HK$13.810 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$27.210 25+ HK$22.610 | Min: 1 / Mult: 1 | AVR DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | AVR DA | AVR128DA | |||||
Each | 1+ HK$16.530 25+ HK$15.210 100+ HK$13.730 490+ HK$13.600 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$14.980 25+ HK$14.040 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, UART, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$15.210 25+ HK$13.980 100+ HK$12.660 250+ HK$12.540 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$17.920 25+ HK$16.440 100+ HK$14.880 160+ HK$14.590 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$13.490 25+ HK$12.660 100+ HK$12.410 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | WSOIC | 23I/O's | I2C, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$19.980 25+ HK$18.990 100+ HK$17.510 260+ HK$17.430 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | VQFN-EP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$18.910 25+ HK$18.170 100+ HK$17.840 260+ HK$17.760 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | VQFN-EP | 55I/O's | I2C, SPI, UART, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$17.760 25+ HK$16.280 100+ HK$14.720 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | VQFN-EP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$14.310 25+ HK$12.500 100+ HK$12.250 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SSOP | 23I/O's | I2C, SPI, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | |||||
Each | 1+ HK$16.120 25+ HK$14.800 100+ HK$13.400 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | VQFN-EP | 41I/O's | I2C, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA |