8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$10.610 10+ HK$7.000 50+ HK$6.880 100+ HK$6.760 250+ HK$6.630 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles | - | 16MHz | 8KB | 20Pins | LSSOP | 17I/O's | I2C, SPI, UART | 1KB | 11Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | 125°C | Surface Mount | RL78 | RL78/G1x | |||||
Each | 1+ HK$365.750 5+ HK$316.940 10+ HK$292.460 25+ HK$280.710 50+ HK$266.260 | Min: 1 / Mult: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each | 1+ HK$357.450 5+ HK$328.430 10+ HK$299.390 25+ HK$282.140 50+ HK$264.900 | Min: 1 / Mult: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each | 1+ HK$226.790 10+ HK$189.230 25+ HK$165.310 50+ HK$162.640 100+ HK$159.970 | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each (Supplied in a Waffle Tray) | 1+ HK$11,752.980 | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | - | - | 64Pins | TQFP | 32I/O's | CAN, I2C, SPI, UART | - | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x |