MICROCHIP 8-bit Microcontrollers:
2,678 Products FoundFind a huge range of MICROCHIP 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F18XX Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$10.380 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | 16MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.780 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI, USB | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ HK$6.520 25+ HK$5.990 100+ HK$5.860 | Min: 1 / Mult: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
Each | 1+ HK$105.350 | Min: 1 / Mult: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 80KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | |||||
Pack of 60 | 1+ HK$8,794.950 | Min: 1 / Mult: 1 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Tube of 27 | 1+ HK$1,444.520 | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ HK$37.670 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ HK$12.780 | Min: 100 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI, USB | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Tube of 27 | 1+ HK$1,601.160 | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ HK$63.610 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx458 | - | |||||
Each | 1+ HK$24.090 25+ HK$22.200 100+ HK$21.250 250+ HK$21.190 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | megaAVR | 16MHz | 8KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | |||||
Each | 1+ HK$31.550 25+ HK$27.600 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 35I/O's | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ HK$28.360 25+ HK$25.980 100+ HK$23.600 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 1+ HK$15.950 25+ HK$13.240 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ HK$9.130 25+ HK$8.490 | Min: 1 / Mult: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | - | |||||
Each | 1+ HK$27.620 25+ HK$25.980 | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ HK$45.210 25+ HK$41.520 100+ HK$40.040 160+ HK$39.240 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | - | |||||
Each | 1+ HK$6.170 25+ HK$5.760 100+ HK$5.020 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | |||||
Each | 1+ HK$20.050 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | |||||
Each | 1+ HK$7.990 25+ HK$7.940 100+ HK$7.880 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ HK$31.080 25+ HK$25.980 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | - | |||||
Each | 1+ HK$13.780 25+ HK$12.050 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ HK$17.720 25+ HK$15.500 100+ HK$12.840 200+ HK$12.090 | Min: 1 / Mult: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | PDIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | |||||
Each | 1+ HK$13.240 25+ HK$12.090 100+ HK$11.840 | Min: 1 / Mult: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$5.270 25+ HK$5.120 100+ HK$4.980 | Min: 1 / Mult: 1 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | 3I/O's | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | - |