8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$9.290 25+ HK$8.640 100+ HK$7.730 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | - | 20MHz | - | 1KB | - | 8Pins | - | DIP | - | 6I/O's | 2-Wire, I2C, SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.330 25+ HK$11.350 100+ HK$10.280 2000+ HK$10.090 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny48 Series Microcontrollers | - | AVR | - | 12MHz | - | 4KB | - | 32Pins | - | TQFP | - | 28I/O's | 2-Wire, I2C, SPI | 256KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny48 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$10.280 2000+ HK$10.090 | Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny48 Series Microcontrollers | - | AVR | - | 12MHz | - | 4KB | - | 32Pins | - | TQFP | - | 28I/O's | 2-Wire, I2C, SPI | 256KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny48 | |||||
Each | 1+ HK$41.520 | Min: 1 / Mult: 1 | Arduino | Pre-Programmed IC | 8-bit ATmega Microcontrollers | AVR | AVR, RISC | ATmega AVR | 20MHz | ATMEGA328 | 32KB | ATmega | 28Pins | Arduino UNO Based Circuits | PDIP | Pre-Programmed IC | 23I/O's | 2-Wire, I2C, SPI | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | ATmega | - |