8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$111.060 10+ HK$75.460 25+ HK$68.070 50+ HK$67.500 100+ HK$66.920 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each | 1+ HK$96.100 10+ HK$89.680 25+ HK$83.250 50+ HK$76.820 100+ HK$70.390 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFN-EP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$99.220 10+ HK$98.970 25+ HK$98.890 50+ HK$98.810 100+ HK$98.730 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | 25I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each | 1+ HK$93.060 10+ HK$77.520 25+ HK$77.440 50+ HK$70.530 100+ HK$68.480 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 40Pins | QFN-EP | 33I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 |