8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$38.990 10+ HK$35.070 25+ HK$32.960 50+ HK$30.830 100+ HK$28.710 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 48Pins | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | |||||
Each | 1+ HK$47.800 10+ HK$42.910 25+ HK$40.330 50+ HK$37.740 100+ HK$35.150 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 64Pins | LQFP | 54I/O's | CAN, I2C, LIN, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | |||||
Each | 1+ HK$35.270 10+ HK$26.880 25+ HK$25.320 50+ HK$25.100 100+ HK$24.880 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 48Pins | LQFP | 38I/O's | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 |