8-bit Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$12.580 25+ HK$11.600 100+ HK$11.530 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ HK$16.200 25+ HK$13.490 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ HK$18.660 25+ HK$15.380 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 35I/O's | I2C, LIN, SPI, USART | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ HK$14.970 25+ HK$14.840 100+ HK$14.710 160+ HK$14.570 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 35I/O's | I2C, LIN, SPI, USART | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ HK$12.330 25+ HK$10.280 100+ HK$10.080 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ HK$19.160 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | WSOIC | 25I/O's | I2C, LIN, SPI, USART | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ HK$20.800 25+ HK$17.270 100+ HK$16.930 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | I2C, LIN, SPI, USART | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ HK$21.790 25+ HK$18.250 100+ HK$17.890 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ HK$22.120 25+ HK$20.470 100+ HK$18.580 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | WSOIC | 25I/O's | I2C, LIN, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ HK$47.600 10+ HK$35.940 25+ HK$34.040 50+ HK$32.860 100+ HK$31.640 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 128KB | 48Pins | LQFP | 38I/O's | I2C, LIN, SPI, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | AEC-Q100 |