8-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$23.820 10+ HK$17.990 25+ HK$17.040 50+ HK$16.450 100+ HK$15.840 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | VFQFPN | 30I/O's | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | |||||
Each | 1+ HK$22.910 10+ HK$20.040 50+ HK$16.610 100+ HK$14.890 250+ HK$13.750 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | VFQFPN | 30I/O's | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | |||||
Each | 1+ HK$57.250 10+ HK$43.040 25+ HK$40.070 50+ HK$37.650 100+ HK$35.230 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$58.030 10+ HK$43.880 25+ HK$40.890 50+ HK$38.430 100+ HK$35.960 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$29.670 10+ HK$25.960 25+ HK$21.510 50+ HK$19.290 100+ HK$17.800 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 29I/O's | I2C, SPI, USART | 2KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$53.500 10+ HK$46.810 25+ HK$38.780 50+ HK$34.770 100+ HK$32.110 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 128KB | 80Pins | LQFP | 68I/O's | I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$55.460 10+ HK$41.630 25+ HK$38.820 50+ HK$36.480 100+ HK$34.140 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$60.420 10+ HK$45.870 25+ HK$42.750 50+ HK$40.160 100+ HK$37.570 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$60.060 10+ HK$46.000 25+ HK$42.880 50+ HK$40.310 100+ HK$37.730 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$56.170 10+ HK$42.470 25+ HK$39.580 50+ HK$37.200 100+ HK$34.810 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$49.820 10+ HK$43.590 25+ HK$36.120 50+ HK$32.390 100+ HK$29.900 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$62.090 10+ HK$46.950 25+ HK$43.750 50+ HK$41.120 100+ HK$38.480 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$60.120 10+ HK$45.460 25+ HK$42.360 50+ HK$39.810 100+ HK$37.260 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$38.530 10+ HK$33.720 25+ HK$27.940 50+ HK$25.050 100+ HK$23.120 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | |||||
Each | 1+ HK$34.400 10+ HK$25.970 25+ HK$24.600 50+ HK$23.750 100+ HK$22.870 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | |||||
Each | 1+ HK$34.020 10+ HK$29.770 25+ HK$24.670 50+ HK$22.120 100+ HK$20.420 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$38.340 10+ HK$28.990 25+ HK$27.020 50+ HK$25.390 100+ HK$23.760 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$23.760 250+ HK$22.550 500+ HK$18.470 1000+ HK$17.700 | Min: 100 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 |