8-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$37.820 10+ HK$33.710 25+ HK$31.820 50+ HK$31.640 100+ HK$31.450 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | |||||
Each | 1+ HK$48.630 10+ HK$36.770 25+ HK$34.260 50+ HK$32.200 100+ HK$30.140 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | 25I/O's | CAN, I2C, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | |||||
Each | 1+ HK$35.250 10+ HK$26.610 25+ HK$25.210 50+ HK$24.330 100+ HK$23.430 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | |||||
Each | 1+ HK$19.400 10+ HK$12.010 50+ HK$11.760 100+ HK$11.510 250+ HK$11.020 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | |||||
Each | 1+ HK$73.980 10+ HK$55.490 25+ HK$52.940 50+ HK$49.450 100+ HK$45.950 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 128KB | 80Pins | LQFP | 70I/O's | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | - | |||||
Each | 1+ HK$47.600 10+ HK$35.940 25+ HK$34.040 50+ HK$32.860 100+ HK$31.640 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 128KB | 48Pins | LQFP | 38I/O's | I2C, LIN, SPI, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | |||||
Each | 1+ HK$42.660 10+ HK$32.210 25+ HK$30.510 50+ HK$29.450 100+ HK$28.360 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | STM8 | STM8AF | AEC-Q100 |