8051 Family AT89C513X Series Microcontrollers 8-bit Microcontrollers:
3 Products Found8051 Family AT89C513X Series Microcontrollers 8-bit Microcontrollers
AT89C5130A/31A-M is a high-performance Flash version of the 80C51 single-chip 8-bit microcontroller with full speed USB functions. This module integrates the USB transceivers with a 3.3V voltage regulator and the Serial Interface Engine (SIE) with Digital Phase Locked Loop and 48 MHz clock recovery.
- Maximum Core Frequency 48 MHz
- Flash: Up to 32KB, ERAM: 1024B
- Integrated Power Monitor (POR/PFD) to Supervise Internal Power Supply
- Interface: SPI, TWI, EUART
- 4 Direct-drive LED Outputs with Programmable Current Sources
- Idle and Power-down Modes and Industrial Temperature Range
- 34 I/O Pins
- 4-level Priority Interrupt System
- 3x 16-bit Timer/Counters
- Applications: USB RF MouseStepper moter driver.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$61.980 25+ HK$56.810 100+ HK$52.780 160+ HK$52.700 | Min: 1 / Mult: 1 | 8051 Family AT89C513X Series Microcontrollers | 8051 | 48MHz | 32KB | 64Pins | VQFP | 34I/O's | SPI, TWI, UART, USB | 1KB | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C513X | |||||
Each | 1+ HK$62.970 25+ HK$57.540 100+ HK$52.940 160+ HK$52.860 | Min: 1 / Mult: 1 | 8051 Family AT89C513X Series Microcontrollers | 8051 | 48MHz | 32KB | 64Pins | VQFP | 34I/O's | SPI, TWI, UART, USB | 256Byte | 3V | 3.6V | -40°C | 85°C | Surface Mount | 8051 | AT89C513X | |||||
Each | 1+ HK$93.690 25+ HK$88.300 | Min: 1 / Mult: 1 | 8051 Family AT89C513X Series Microcontrollers | 8051 | 48MHz | 32KB | 52Pins | LCC | 34I/O's | SPI, UART | 256Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C513X |