8051 Family AT89S51 Series Microcontrollers 8-bit Microcontrollers:
2 Products Found8051 Family AT89S51 Series Microcontrollers 8-bit Microcontrollers
AT89S51 is a Low-power, high-performance CMOS 8-bit microcontroller with 4KB of ISP flash memory. The device uses Microchip's high-density, nonvolatile memory technology and is compatible with the industry-standard 80C51 instruction set and pinout. On-chip flash allows program memory to be reprogrammed in-system or by a conventional nonvolatile memory programmer.
- Clocked Upto 33MHz
- FLASH: Upto 4KB, 128x8-bitInternalRAM
- 4.0V to 5.5V Operating Range
- Flexible ISP Programming
- Upto 32 General Purpose Input Output Pins
- 2x 16-Bit Timer/Counters
- Full Duplex UART Serial Channel
- Dual Data Pointer
- Six Interrupt Sources
- Applications: Power Converters, Inverters
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$27.300 25+ HK$24.520 | Min: 1 / Mult: 1 | 8051 Family AT89S51 Series Microcontrollers | 8051 | 24MHz | 4KB | 40Pins | DIP | 32I/O's | SPI, UART | 128Byte | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S51 | |||||
Each | 1+ HK$17.270 25+ HK$15.870 100+ HK$14.450 | Min: 1 / Mult: 1 | 8051 Family AT89S51 Series Microcontrollers | 8051 | 24MHz | 4KB | 64Pins | TQFP | 32I/O's | SPI, UART | 128Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S51 | |||||