AVR ATtiny Family ATtiny1604 Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of AVR ATtiny Family ATtiny1604 Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, STM8 Family STM8S Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$6.330 25+ HK$5.840 100+ HK$5.270 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny1604 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny1604 | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ HK$5.040 | Min: 3000 / Mult: 3000 | AVR ATtiny Family ATtiny1604 Series Microcontrollers | AVR | 16MHz | 16KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, USART | 1KB | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny1604 |