8-bit Microcontrollers:
3,684 Products FoundAVR ATtiny Family ATtiny81 Series Microcontrollers 8-bit Microcontrollers
The ATtiny214/414/814 MCUs are using the high-performance low-power AVR RISC architecture, and is capable of running at up to 20MHz, with up to 2/4/8KB Flash, 128/256/512bytes of SRAM and 64/128bytes of EEPROM in a 14- pin package. The series uses the latest technologies with a flexible and low power architecture including Event System and SleepWalking.
- Core: AVR Running at up to 20MHz
- FLASH: Up to 8KB, EEPROM: Up to 128B, RAM: Up to 512 B.
- Interfaces: SPI , USART.
- 10-Bit ADC
- Up to 12 General Purpose Input Output Pins
- 8-Bit DAC
- Automated CRC Memory Scan
- Analog Comparator (AC) with Low Propagation Delay
- 1x 12-Bit Timer/Counter 1x 16-Bit Timer/Counter
- Applications: LED, Motor Control, H-Bridge And Power Converters.
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$19.080 25+ HK$18.170 100+ HK$18.150 250+ HK$17.060 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ HK$6.750 10+ HK$6.630 50+ HK$6.510 100+ HK$5.440 250+ HK$5.330 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ HK$5.760 10+ HK$5.420 100+ HK$5.070 500+ HK$4.250 1000+ HK$3.940 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ HK$30.250 25+ HK$28.250 50+ HK$26.840 125+ HK$26.590 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | |||||
Each | 1+ HK$21.870 25+ HK$20.060 100+ HK$19.750 250+ HK$19.430 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ HK$13.650 25+ HK$13.440 100+ HK$13.220 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ HK$28.360 25+ HK$25.980 100+ HK$24.980 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$8.790 50+ HK$7.690 100+ HK$6.370 500+ HK$4.860 1000+ HK$4.650 | Min: 5 / Mult: 5 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ HK$13.570 25+ HK$13.240 100+ HK$12.910 250+ HK$12.570 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ HK$17.270 25+ HK$15.790 100+ HK$14.980 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 20Pins | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ HK$23.680 25+ HK$22.000 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$8.880 25+ HK$8.310 100+ HK$8.200 3000+ HK$8.090 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | - | |||||
Each | 1+ HK$11.510 10+ HK$10.930 | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32Pins | - | LQFP | - | 30I/O's | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ HK$16.630 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$6.370 500+ HK$4.860 1000+ HK$4.650 | Min: 100 / Mult: 5 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$8.200 3000+ HK$8.090 | Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | - | |||||
Each | 1+ HK$28.840 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 40Pins | - | DIP | - | 36I/O's | CAN, I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ84 | - | |||||
Each | 1+ HK$8.190 25+ HK$7.970 100+ HK$7.740 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | - | PIC12 | - | 4MHz | - | 1.5KB | - | 8Pins | - | DIP | - | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ HK$12.750 25+ HK$12.500 100+ HK$12.490 200+ HK$11.760 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12 | - | 20MHz | - | 1.75KB | - | 8Pins | - | PDIP | - | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | |||||
Each | 1+ HK$13.240 25+ HK$12.090 100+ HK$11.530 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | PIC12 | - | 32MHz | - | 7KB | - | 8Pins | - | DIP | - | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ HK$12.420 25+ HK$12.330 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | AVR | - | 20MHz | - | 2KB | - | 20Pins | - | DIP | - | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ HK$7.200 25+ HK$7.190 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 768Byte | - | 18Pins | - | DIP | - | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ HK$31.980 25+ HK$27.000 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ HK$171.920 25+ HK$150.430 100+ HK$124.640 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | - | AVR | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | |||||
Each | 1+ HK$88.540 25+ HK$77.480 100+ HK$64.200 160+ HK$57.550 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | 48MHz | - | 32KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | |||||