AVR SD Family AVR32SD Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of AVR SD Family AVR32SD Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, STM8 Family STM8S Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$19.890 25+ HK$17.990 | Min: 1 / Mult: 1 | AVR SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | SPDIP | 15I/O's | I2C, SPI, UART | 4KB | 19Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR SD | AVR32SD | |||||
Each | 1+ HK$11.890 25+ HK$10.750 100+ HK$9.860 250+ HK$9.710 | Min: 1 / Mult: 1 | AVR SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP-EP | 25I/O's | I2C, SPI, UART | 4KB | 23Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR SD | AVR32SD | |||||
Each | 1+ HK$12.100 25+ HK$10.880 100+ HK$10.020 490+ HK$9.850 | Min: 1 / Mult: 1 | AVR SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 4KB | 23Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR SD | AVR32SD |