C8051 Family C8051F85x Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundC8051 Family C8051F85x Series Microcontrollers 8-bit Microcontrollers
The C8051F85x devices feature a highly-efficient enhanced 8051 pipelined architecture with 2 to 8 kB flash, 256/512 byte RAM, a 12-bit multi-channel analog to digital converter (ADC), a precise internal voltage reference, two analog comparators with programmable hysteresis and response time, an extended temperature range (up to 125 °C) and a host of communication peripherals.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 8KB, RAM: Upto 512B
- Interfaces: SMBus/I2C, UART and SPI
- Upto16 Channel, 12-Bit ADC
- Upto 18 GPIO
- Upto 25MIPS Performance
- 16-Bit PCA with 3x channels of PWM, capture/compare, or frequency output capability
- 2x Analog Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Motor control, Consumer electronics, Sensor controllers, Medical equipment
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$22.770 10+ HK$21.410 25+ HK$20.040 50+ HK$18.670 100+ HK$17.310 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F85x Series Microcontrollers | 8051 | 25MHz | 8KB | 24Pins | QSOP | 18I/O's | I2C, SPI, UART | 512Byte | 16Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F85x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$13.810 250+ HK$12.910 500+ HK$12.330 1000+ HK$11.180 2500+ HK$11.020 | Min: 100 / Mult: 1 | C8051 Family C8051F85x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F85x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$19.820 10+ HK$15.460 50+ HK$14.640 100+ HK$13.810 250+ HK$12.910 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F85x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F85x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$24.830 10+ HK$20.140 50+ HK$18.420 100+ HK$16.690 250+ HK$14.970 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F85x Series Microcontrollers | 8051 | 25MHz | 8KB | 24Pins | QSOP | 18I/O's | I2C, SPI, UART | 512Byte | - | - | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F85x | AEC-Q100 |