EFM8 Family EFM8BB51 Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of EFM8 Family EFM8BB51 Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, STM8 Family STM8S Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$8.800 10+ HK$6.580 50+ HK$5.700 100+ HK$4.810 250+ HK$4.690 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ HK$5.850 10+ HK$4.420 100+ HK$4.380 500+ HK$3.750 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 8051 | 50MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ HK$12.580 10+ HK$6.430 100+ HK$5.410 500+ HK$4.380 1000+ HK$3.970 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 8051 | 50MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ HK$13.070 10+ HK$7.610 100+ HK$7.600 500+ HK$7.580 1000+ HK$6.360 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.020 10+ HK$5.570 50+ HK$5.270 100+ HK$4.970 250+ HK$4.620 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | QFN-EP | 16I/O's | I2C, SPI, UART | 1.25KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB51 | |||||
Each | 1+ HK$6.910 10+ HK$5.500 100+ HK$4.390 500+ HK$4.270 1000+ HK$3.880 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB |