F2MC-8FX Family CY95630H Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of F2MC-8FX Family CY95630H Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, STM8 Family STM8S Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$39.630 10+ HK$26.470 25+ HK$24.580 50+ HK$23.060 100+ HK$21.540 More Pricing... | Min: 1 / Mult: 1 | F2MC-8FX Family CY95630H Series Microcontrollers | F2MC-8FX | 16.25MHz | 60KB | 48Pins | LQFP | 45I/O's | I2C, LIN, SIO, UART | 2KB | 12Channels | 10Bit | 2.88V | 5.5V | -40°C | 85°C | Surface Mount | MB95690K | |||||
Each | 1+ HK$31.650 10+ HK$20.970 25+ HK$19.080 50+ HK$17.640 100+ HK$16.200 More Pricing... | Min: 1 / Mult: 1 | F2MC-8FX Family CY95630H Series Microcontrollers | F2MC-8FX | 16.25MHz | 36KB | 32Pins | LQFP | 29I/O's | I2C, UART | 1KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | CY95630H |