HC08 Family HC08JB Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundHC08 Family HC08JB Series Microcontrollers 8-bit Microcontrollers
HC08JB is a member of the low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
- M68HC08 Core , Clocked Upto 3MHz
- ROM: Upto 8,192B,RAM: Upto 1024B, FLASH: Upto 16,384B
- Connectivity: USB
- Interfaces: UART
- Two 16--Bit, 2- Channel timer interface modules (TIM1 and TIM2
- Compatible with with M6805, M146805, and M68HC05 Families
- FLASH program memory security
- 37 GPIO
- Up to 8-MHz internal bus frequency
- Applications: PC peripherals , USB converters ,RF wireless receivers , Set-top box peripherals
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 38+ HK$29.660 | Min: 38 / Mult: 38 | HC08 Family HC08JB Series Microcontrollers | HC08 | 8MHz | 8KB | 20Pins | SOIC | 13I/O's | SCI, SPI | 256Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | HC08 | HC08JB | |||||
Each | 480+ HK$34.450 | Min: 480 / Mult: 480 | HC08 Family HC08JB Series Microcontrollers | HC08 | 8MHz | 8KB | 44Pins | QFP | 37I/O's | SCI, SPI | 256Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | HC08 | HC08JB | |||||