PIC16 Family PIC16LF87x Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundFind a huge range of PIC16 Family PIC16LF87x Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as STM8 Family STM8S Series Microcontrollers, PIC16 Family PIC16F6XX Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$72.970 | Total:HK$72.97 Min: 1 / Mult: 1 | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 44Pins | MQFP | 33I/O's | I2C, SPI, UART | 368Byte | 8Channels | 10Bit | 2V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LF8xx | |||||
Each | 1+ HK$55.830 25+ HK$54.720 | Total:HK$55.83 Min: 1 / Mult: 1 | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ HK$53.270 25+ HK$52.210 100+ HK$51.140 | Total:HK$53.27 Min: 1 / Mult: 1 | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ HK$58.320 | Total:HK$58.32 Min: 1 / Mult: 1 | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF87x | |||||
Each | 1+ HK$83.980 25+ HK$77.100 | Total:HK$83.98 Min: 1 / Mult: 1 | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | 2V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | |||||