PIC18 Family PIC18Fx6Q71 Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundFind a huge range of PIC18 Family PIC18Fx6Q71 Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, STM8 Family STM8S Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$11.760 25+ HK$9.790 100+ HK$9.670 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ HK$14.880 25+ HK$13.650 100+ HK$12.330 160+ HK$12.220 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ HK$19.910 25+ HK$16.730 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ HK$16.860 25+ HK$14.140 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ HK$14.880 25+ HK$12.330 100+ HK$12.220 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ HK$12.910 25+ HK$11.840 100+ HK$10.770 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 26I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ HK$12.500 25+ HK$10.360 100+ HK$10.310 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 |