PIC18 Family PIC18LF J5x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of PIC18 Family PIC18LF J5x Series Microcontrollers 8-bit Microcontrollers at e絡盟 Hong Kong. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, STM8 Family STM8S Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$60.710 25+ HK$53.120 100+ HK$44.020 160+ HK$39.460 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | |||||
Each | 1+ HK$26.110 25+ HK$23.980 100+ HK$23.510 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x |