PSOC 1 Family CY8C21x34 Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundPSOC 1 Family CY8C21x34 Series Microcontrollers 8-bit Microcontrollers
The CY8C21x34 PSoC device architecture, consists of four main areas: the Core, the System Resources, the Digital System and the Analog System featuring 4 digital blocks & 4 analog blocks. Configurable global bus resources allow combining all the device resources into a complete custom system. Up to 28 GPIOs are featured providing access to the global digital and analog interconnects.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 8KB, RAM: 512B
- Interfaces: I2C, UART, SPI
- Single or dual 10-Bit 28 Channel ADC
- Cyclical Redundancy Check (CRC) and Pseudo Random Sequence (PRS) Modules
- Upto 32-Bit Timers/Counters
- User-configurable low-voltage detection (LVD)
- Capacitive sensing application capability
- Configurable interrupt on all GPIOs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$51.710 10+ HK$39.710 25+ HK$36.750 50+ HK$35.110 100+ HK$33.460 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each | 1+ HK$43.900 10+ HK$33.790 25+ HK$33.600 50+ HK$33.400 100+ HK$33.200 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$46.420 10+ HK$41.970 25+ HK$40.080 50+ HK$37.440 100+ HK$34.790 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 512Byte | 16Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each | 1+ HK$43.780 10+ HK$41.460 25+ HK$38.870 50+ HK$34.550 100+ HK$32.710 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 16Pins | SOIC | 12I/O's | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ HK$34.790 250+ HK$33.210 500+ HK$31.800 | Min: 100 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 512Byte | 16Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$33.460 250+ HK$32.800 | Min: 100 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each | 1+ HK$35.350 10+ HK$35.180 25+ HK$35.000 50+ HK$34.820 100+ HK$34.640 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 512Byte | 28Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each | 1+ HK$35.640 10+ HK$29.800 25+ HK$28.070 50+ HK$26.990 100+ HK$26.330 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | - | - | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 512Byte | 28Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 |