S08 Family S08QE Series Microcontrollers 8-bit Microcontrollers:
13 Products FoundS08 Family S08QE Series Microcontrollers 8-bit Microcontrollers
The S08QE128 pushes the boundaries of the 8-bit architecture performance with 128 KB of flash, 24 analog-to-digital converter (ADC) channels and delivering up to 25 MHz in bus frequency. The 32-bit MCF51QE128 is pin-, peripheral- and tool-compatible with the 8-bit S08QE128 device. They share a common set of peripherals and development tools, delivering the ultimate in migration flexibility.
- HCS08 Core, Clocked Upto 20MHz
- RAM: Upto 8KB,FLASH: Upto 128KB
- 70 GPIO
- Interfaces: 2x SPI
- Up to 24 Channel 12-Bit ADC
- Two ultra-low-power stop modes, one of which allows limited use of peripherals
- 6 µs typical wake up time from stop mode
- Single-wire background debug interface
- Applications: Low-power wireless applications, Personal health care devices, Cell phone accessories
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$74.060 10+ HK$57.570 25+ HK$53.450 50+ HK$51.190 100+ HK$48.920 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | 50.33MHz | 64KB | 32Pins | LQFP | 26I/O's | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$54.420 10+ HK$43.320 25+ HK$41.190 50+ HK$39.340 100+ HK$37.490 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | 50.33MHz | 32KB | 48Pins | QFN | 38I/O's | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$52.200 10+ HK$40.120 25+ HK$37.130 50+ HK$35.460 100+ HK$33.790 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | 50.33MHz | 32KB | 32Pins | LQFP | 26I/O's | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$47.760 10+ HK$33.870 25+ HK$31.490 50+ HK$27.620 100+ HK$26.930 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 12I/O's | I2C, SCI, SPI | 256Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$59.350 10+ HK$45.870 25+ HK$42.480 50+ HK$40.600 100+ HK$38.720 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | 50.33MHz | 32KB | 44Pins | LQFP | 36I/O's | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$88.210 10+ HK$67.900 25+ HK$63.440 50+ HK$60.560 100+ HK$58.550 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | - | - | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | - | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$91.910 10+ HK$70.750 25+ HK$66.100 50+ HK$63.100 100+ HK$61.010 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | - | - | 48Pins | QFN | 38I/O's | I2C, SCI, SPI | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$28.130 10+ HK$21.660 25+ HK$20.230 50+ HK$19.310 100+ HK$18.670 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | - | - | 16Pins | DIP | 12I/O's | I2C, SCI, SPI | 256Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | S08 | S08QE | |||||
Each | 1+ HK$96.730 10+ HK$74.460 25+ HK$69.570 50+ HK$66.410 100+ HK$64.210 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | - | - | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | - | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$39.290 10+ HK$30.250 25+ HK$28.260 50+ HK$26.970 100+ HK$26.080 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | - | - | 28Pins | SOIC | 22I/O's | I2C, SCI, SPI | 256Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$101.900 10+ HK$78.450 25+ HK$73.290 50+ HK$69.960 100+ HK$67.640 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | - | - | 80Pins | LQFP | 70I/O's | I2C, SCI, SPI | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$41.500 10+ HK$31.940 25+ HK$29.850 50+ HK$28.490 100+ HK$27.540 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | - | - | 28Pins | SOIC | 22I/O's | I2C, SCI, SPI | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | |||||
Each | 1+ HK$29.530 10+ HK$22.740 25+ HK$21.240 50+ HK$20.280 100+ HK$19.600 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QE Series Microcontrollers | HCS08 | - | - | 16Pins | DIP | 12I/O's | I2C, SCI, SPI | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | S08 | S08QE |