8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$172.620 10+ HK$158.650 25+ HK$133.990 50+ HK$131.320 100+ HK$128.640 | Min: 1 / Mult: 1 | PSOC 3 Family CY8C36xx Series Microcontrollers | 8051 | 67MHz | 64KB | 68Pins | QFN | 38I/O's | I2C, USB | 8KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C36xx | |||||
Each | 1+ HK$53.270 10+ HK$41.020 25+ HK$37.900 50+ HK$37.080 100+ HK$36.030 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C20xx6A Series Microcontrollers | M8C | 24MHz | 16KB | 32Pins | QFN | 25I/O's | I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C20xx6A | |||||
Each | 1+ HK$18.950 10+ HK$16.130 50+ HK$14.910 100+ HK$13.690 250+ HK$12.880 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8UB | |||||
Each | 1+ HK$38.200 10+ HK$33.420 25+ HK$27.690 50+ HK$24.830 100+ HK$22.910 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | 8051 | 50MHz | 16KB | 24Pins | QSOP | 17I/O's | I2C, SMBus, SPI, UART, USB | 2.25KB | 15Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8UB | |||||
Each | 1+ HK$36.670 10+ HK$35.340 25+ HK$34.010 50+ HK$32.680 100+ HK$31.350 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C20xx6A Series Microcontrollers | M8C | 24MHz | 8KB | 32Pins | QFN | 28I/O's | I2C, SPI, USB | 1KB | 28Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C20xx6A |