STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers:
174 Products FoundSTM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers
With this series ST delivers high performance with first-class peripherals and low-power, low-voltage operation and is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools.
- RAM: Upto 96KB, FLASH: Upto 1MB
- Interfaces: CAN 2.0B(F103/5/7),USART, SPI, I2C
- Connectivity: USB 2.0 FS(F102/3), USB 2.0 FS OTG (F105/7), Ethernet (F105/7), HDMI CEC (F100)
- Upto 3x 12Bit ADC
- Temperature Sensor
- 16/32-Bit Timers
- On-Chip FSMC (Flexible Static Memory Controller)
- 2x 12-Bit DAC
- Clocked Upto 72MHz
- Applications: Motor Drive, Medical, Consumer Electronics, PC Peripherals, Communication, Networking
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$85.490 10+ HK$66.830 25+ HK$62.150 50+ HK$61.210 100+ HK$60.260 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$37.250 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 24MHz | 256KB | 100Pins | LQFP | 80I/O's | I2C, SPI, UART, USART | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$66.830 25+ HK$62.150 50+ HK$61.210 100+ HK$60.260 250+ HK$59.310 | Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$42.770 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$92.700 10+ HK$81.110 25+ HK$67.210 50+ HK$54.240 100+ HK$50.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$68.230 10+ HK$48.500 25+ HK$46.280 50+ HK$43.240 100+ HK$40.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$57.860 10+ HK$44.620 25+ HK$41.260 50+ HK$35.930 100+ HK$35.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$44.230 10+ HK$34.120 25+ HK$33.840 50+ HK$33.560 100+ HK$33.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | VFQFPN | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$34.030 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$29.680 10+ HK$23.430 25+ HK$21.710 50+ HK$18.580 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 24MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$77.270 10+ HK$60.180 25+ HK$55.900 50+ HK$49.160 100+ HK$48.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$41.680 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$84.260 10+ HK$81.260 25+ HK$78.260 50+ HK$67.730 100+ HK$65.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$52.610 10+ HK$51.710 25+ HK$50.800 50+ HK$44.910 100+ HK$44.100 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$106.700 10+ HK$87.380 25+ HK$73.740 50+ HK$63.640 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 512KB | 144Pins | BGA | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$62.390 10+ HK$60.360 50+ HK$58.320 200+ HK$47.860 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$47.850 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$44.110 50+ HK$40.340 100+ HK$36.560 500+ HK$36.160 1000+ HK$35.750 | Min: 5 / Mult: 5 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$60.530 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$34.950 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 128KB | 36Pins | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$22.750 10+ HK$20.480 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 36MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$67.390 50+ HK$58.970 100+ HK$48.860 500+ HK$43.800 1000+ HK$40.430 | Min: 5 / Mult: 5 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$69.710 10+ HK$54.670 25+ HK$50.970 50+ HK$50.890 100+ HK$45.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$44.310 10+ HK$33.870 25+ HK$28.770 50+ HK$24.980 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 36MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 10KB | 110Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ HK$25.280 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 48Pins | UFQFPN | 37I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 |