ARM Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$21.710 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$78.420 10+ HK$64.940 25+ HK$60.420 50+ HK$57.710 100+ HK$55.000 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG12 | |||||
Each | 1+ HK$46.200 10+ HK$45.560 25+ HK$44.920 50+ HK$44.270 100+ HK$43.630 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 64KB | 80Pins | LQFP | 56I/O's | I2C, SPI, UART | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ HK$102.840 10+ HK$62.310 25+ HK$55.650 50+ HK$54.100 100+ HK$52.550 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ HK$103.250 10+ HK$90.350 25+ HK$74.860 50+ HK$67.120 100+ HK$61.950 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 80Pins | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ HK$60.340 10+ HK$52.940 25+ HK$49.650 50+ HK$48.220 100+ HK$46.780 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | |||||
Each | 1+ HK$41.270 10+ HK$36.110 25+ HK$29.920 50+ HK$26.830 100+ HK$24.760 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ HK$109.740 10+ HK$104.210 25+ HK$98.680 50+ HK$93.140 100+ HK$87.610 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, I2C, SPI, UART | 128KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x |