ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$354.040 5+ HK$321.860 10+ HK$289.680 25+ HK$280.800 50+ HK$249.560 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8MB | 272Pins | BGA | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BF | |||||
Each | 1+ HK$386.600 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4160KB | 272Pins | BGA | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | |||||
Each | 1+ HK$167.120 10+ HK$133.500 25+ HK$125.110 50+ HK$121.530 100+ HK$117.940 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 208Pins | LQFP | 148I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 96Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ HK$248.640 10+ HK$217.560 25+ HK$180.260 50+ HK$161.620 100+ HK$149.180 | Min: 1 / Mult: 1 | XMC7000 Family XMC7200 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 350MHz | 8MB | 272Pins | BGA | 191I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7200 | |||||
Each | 1+ HK$371.630 5+ HK$325.190 10+ HK$269.440 25+ HK$241.570 50+ HK$222.980 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8384KB | 320Pins | BGA | 191I/O's | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT4BF Series |