ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$22.130 10+ HK$20.150 | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S2 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 40Pins | VQFN-EP | 20I/O's | I2C, SPI, UART, USB | 8KB | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S2 Series | |||||
Each | 1+ HK$20.870 10+ HK$16.110 | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S1 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 40Pins | VQFN-EP | 17I/O's | I2C, SPI, UART, USB | 12KB | 8Bit | 2.75V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S1 Series | |||||
Each | 1+ HK$15.240 10+ HK$14.550 25+ HK$13.860 50+ HK$13.780 | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 24Pins | VQFN-EP | 12I/O's | I2C, SPI, UART, USB | 8KB | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S0 Series |