ARM Cortex-M3 ARM Microcontrollers:

3,858 Products Found
Find a huge range of ARM Microcontrollers at e絡盟 Hong Kong. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2393661

RoHS

Each
1+
HK$125.770
10+
HK$121.350
25+
HK$116.930
50+
HK$101.260
100+
HK$97.280
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2333285

RoHS

Each
1+
HK$68.120
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
-
Surface Mount
STM32
STM32F4
-
2064366

RoHS

Each
1+
HK$115.740
10+
HK$91.330
25+
HK$90.100
50+
HK$88.860
100+
HK$87.620
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
168MHz
1MB
176Pins
LQFP
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2215222

RoHS

Each
1+
HK$128.400
10+
HK$102.260
25+
HK$101.990
50+
HK$89.510
Min: 1 / Mult: 1
STM32 Family STM32F2 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
120MHz
1MB
176Pins
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F2
-
2064369

RoHS

Each
1+
HK$126.620
10+
HK$99.360
25+
HK$95.250
50+
HK$91.390
100+
HK$87.520
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
32bit
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2469586

RoHS

Each
1+
HK$133.430
10+
HK$116.750
25+
HK$96.740
50+
HK$86.730
100+
HK$80.060
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2494465

RoHS

Each
1+
HK$72.460
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
80MHz
1MB
132Pins
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32L4
-
2980900

RoHS

Each
1+
HK$28.010
10+
HK$27.280
25+
HK$26.550
50+
HK$23.240
100+
HK$22.590
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
64MHz
128KB
48Pins
LQFP
44I/O's
I2C, I2S, SPI, UART, USART
32KB
14Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32G0
-
2750638

RoHS

Each
1+
HK$26.490
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
128KB
100Pins
LQFP
87I/O's
CAN, I2C, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F0
-
3365340

RoHS

Each
1+
HK$93.380
10+
HK$92.940
25+
HK$92.490
50+
HK$80.820
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4F
32 bit
32bit
72MHz
512KB
144Pins
LQFP
115I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
64KB
40Channels
12Bit
2V
3.6V
-40°C
-
105°C
-
Surface Mount
STM32
STM32F3
-
2060902

RoHS

Each
1+
HK$83.110
10+
HK$79.460
25+
HK$75.810
50+
HK$64.950
100+
HK$61.660
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F2 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
120MHz
512KB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
132KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F2
-
2215223

RoHS

Each
1+
HK$115.250
10+
HK$93.630
25+
HK$93.470
50+
HK$87.220
100+
HK$80.960
Min: 1 / Mult: 1
STM32 Family STM32F2 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
120MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F2
-
2488313

RoHS

Each
1+
HK$75.640
10+
HK$72.450
25+
HK$69.260
50+
HK$59.470
100+
HK$56.600
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2494463

RoHS

Each
1+
HK$62.000
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
80MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32L4
-
3132417

RoHS

Each
1+
HK$71.600
10+
HK$69.240
25+
HK$66.870
50+
HK$58.050
100+
HK$55.920
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
170MHz
512KB
100Pins
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
42Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32G4
-
3129662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$85.490
10+
HK$66.830
25+
HK$62.150
50+
HK$61.210
100+
HK$60.260
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
512KB
64Pins
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F1
-
2851017

RoHS

Each
1+
HK$54.640
10+
HK$46.740
25+
HK$44.820
50+
HK$36.940
100+
HK$35.900
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
32MHz
256KB
48Pins
LQFP
37I/O's
I2C, I2S, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
-
Surface Mount
STM32
STM32L1
-
2985285

RoHS

Each
1+
HK$44.530
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
1898994

RoHS

Each
1+
HK$37.250
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
24MHz
256KB
100Pins
LQFP
80I/O's
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F1
-
2469579

RoHS

Each
1+
HK$130.460
10+
HK$102.430
25+
HK$98.150
50+
HK$93.910
100+
HK$89.660
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
512KB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2750632

RoHS

Each
1+
HK$10.430
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
16KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F0
-
3365466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$63.650
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32L4
-
3858681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$81.380
10+
HK$77.840
25+
HK$74.290
50+
HK$70.740
100+
HK$67.190
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
100MHz
1MB
64Pins
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2851016

RoHS

Each
1+
HK$60.570
10+
HK$53.000
25+
HK$43.920
50+
HK$33.470
100+
HK$30.890
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
32MHz
192KB
32Pins
LQFP
25I/O's
I2C, I2S, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32L0
-
2850974

RoHS

Each
1+
HK$40.100
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
72MHz
384KB
64Pins
LQFP
51I/O's
CAN, I2C, I2S, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
-
105°C
-
Surface Mount
STM32
STM32F3
-
1-25 of 3858 items
of 155 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM