STM32 Family STM32L0 Series Microcontrollers STMICROELECTRONICS ARM Microcontrollers:
174 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$60.570 10+ HK$53.000 25+ HK$43.920 50+ HK$33.470 100+ HK$30.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$35.350 10+ HK$23.430 25+ HK$23.290 50+ HK$19.930 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$14.470 10+ HK$10.120 50+ HK$10.070 100+ HK$10.020 250+ HK$9.960 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$36.830 10+ HK$35.630 25+ HK$34.420 50+ HK$28.230 100+ HK$27.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$29.560 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART, USB | 20KB | 7Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$24.010 10+ HK$23.890 25+ HK$23.760 50+ HK$20.400 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$47.590 10+ HK$41.640 25+ HK$34.510 50+ HK$26.300 100+ HK$24.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$27.380 10+ HK$26.730 25+ HK$26.080 50+ HK$21.610 100+ HK$21.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 32Pins | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$42.580 10+ HK$41.190 25+ HK$39.790 50+ HK$38.390 100+ HK$37.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$9.290 10+ HK$7.900 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 8KB | 14Pins | TSSOP | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$13.860 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 32Pins | LQFP | 26I/O's | I2C, LPUART, SPI, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$35.310 10+ HK$33.020 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$24.910 10+ HK$23.300 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$29.320 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$22.180 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 64Pins | TFBGA | 51I/O's | I2C, I2S, SPI, USART | 20KB | 15Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$28.150 10+ HK$24.080 25+ HK$23.090 50+ HK$19.040 100+ HK$18.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$27.200 250+ HK$26.180 500+ HK$26.100 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$7.900 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 8KB | 14Pins | TSSOP | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$33.020 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$28.040 10+ HK$24.420 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$15.620 10+ HK$15.200 25+ HK$14.780 50+ HK$14.350 100+ HK$13.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 28Pins | UFQFPN | 21I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$33.870 10+ HK$32.760 25+ HK$31.640 50+ HK$30.520 100+ HK$29.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+ HK$43.600 10+ HK$36.400 100+ HK$31.100 250+ HK$29.400 500+ HK$25.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, I2S, LPUART, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||
Each | 1+ HK$21.110 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ HK$29.670 10+ HK$28.800 25+ HK$27.920 50+ HK$27.040 100+ HK$26.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 |