ARM Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008362 RoHS | Each | 1+ HK$247.590 5+ HK$225.970 10+ HK$204.350 25+ HK$204.190 50+ HK$201.970 | Min: 1 / Mult: 1 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32 bit | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | ||||
Each | 1+ HK$38.770 10+ HK$30.340 100+ HK$20.870 250+ HK$20.650 480+ HK$20.210 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 64KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$35.840 10+ HK$33.810 25+ HK$31.780 50+ HK$29.750 100+ HK$27.720 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$54.500 10+ HK$51.130 25+ HK$47.750 50+ HK$44.370 100+ HK$41.000 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$43.320 10+ HK$33.380 25+ HK$33.200 50+ HK$33.020 100+ HK$32.840 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$35.600 10+ HK$32.470 25+ HK$31.370 50+ HK$30.270 100+ HK$29.160 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$36.670 10+ HK$26.800 25+ HK$25.510 50+ HK$25.290 100+ HK$25.070 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$42.260 10+ HK$26.230 25+ HK$26.180 50+ HK$26.130 100+ HK$26.070 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$55.340 10+ HK$37.940 25+ HK$37.540 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$52.720 10+ HK$46.130 25+ HK$38.220 50+ HK$34.270 100+ HK$31.640 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$49.980 10+ HK$37.490 25+ HK$37.250 50+ HK$37.010 100+ HK$36.760 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$64.280 10+ HK$61.590 25+ HK$58.890 50+ HK$56.200 100+ HK$53.500 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 128KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$77.690 10+ HK$61.000 25+ HK$57.510 50+ HK$54.020 100+ HK$50.520 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 64Pins | HTQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$46.240 10+ HK$43.590 25+ HK$40.930 50+ HK$38.270 100+ HK$35.620 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$60.590 10+ HK$47.580 25+ HK$46.640 50+ HK$44.220 100+ HK$41.790 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$25.820 10+ HK$17.600 25+ HK$17.470 50+ HK$17.340 100+ HK$17.210 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 64KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 48KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$36.670 10+ HK$23.840 25+ HK$23.530 50+ HK$23.220 100+ HK$22.900 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ HK$38.510 10+ HK$28.540 25+ HK$26.960 50+ HK$26.410 100+ HK$25.850 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 |